+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14052BDTR2G

IC: analog switch; demultiplexer,multiplexer,SPDT; 4: 1; Ch: 2

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC14052BDTR2G
TME Symbol:
MC14052BDTR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer, multiplexer, SPDT
Output configuration
4:1
Number of channels
2
Case
TSSOP16
Mounting
SMD
Resistance
80Ω
Operating temperature
-55...125°C
Quiescent current
600µA
Technology
CMOS
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
MC14052BDTR2G
0 in TME stock
Net price for quantities from 1 pcs - 0.74 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.47 USDGross price for quantities from 25 pcs - 0.47 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.37 USDGross price for quantities from 250 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.35 USD
Net price for quantities from 1000 pcs - 0.33 USDGross price for quantities from 1000 pcs - 0.33 USD
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.