+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC14067BDWG

IC: multiplexer; demultiplexer,multiplexer; 16: 1; Ch: 1; SOIC14


Manufacturer: ONSEMI

Manufacturer part number:
MC14067BDWG
TME Symbol:
MC14067BDWG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
multiplexer
Kind of integrated circuit
demultiplexer, multiplexer
Output configuration
16:1
Number of channels
1
Case
SOIC14
Mounting
SMD
Operating temperature
-55...125°C
Quiescent current
600µA
Kind of output
CMOS, logic
Technology
CMOS
Supply voltage
  • 3...18V
Gross weight1 g
Certificates
See other products in this category: Analog multiplexers and switches ONSEMI,
*
MC14067BDWG
0 in TME stock
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.77 USD
Net price for quantities from 3 pcs - 0.69 USDGross price for quantities from 3 pcs - 0.69 USD
Net price for quantities from 10 pcs - 0.61 USDGross price for quantities from 10 pcs - 0.61 USD
Net price for quantities from 30 pcs - 0.57 USDGross price for quantities from 30 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.