+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33662LEF

20kbps; SOIC8; -40÷125°C; No.of rec: 1


Manufacturer: NXP

Manufacturer part number:
MC33662LEF
TME Symbol:
MC33662LEF-NXP-0

Specification

Manufacturer
NXP
Data transfer rate
20kbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Interface
  • half duplex
  • LIN
Gross weight0.096 g
See other products in this category: CAN interfaces - integrated circuits NXP
*
MC33662LEF
490 in an external stock
No. of pieces (Multiplicity: 98)
Minimum order quantity: 392.
Multiplicity: 98.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 392 pcs - 1.47 USDGross price for quantities from 392 pcs - 1.47 USD