+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC33XS2410EL

IC: power switch; high-side; 3.6A; Ch: 4; N-Channel; SMD; HTSSOP28


Manufacturer: NXP

Manufacturer part number:
MC33XS2410EL
TME Symbol:
MC33XS2410EL

Specification

Manufacturer
NXP
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
3.6A
Number of channels
4
Kind of output
N-Channel
Mounting
SMD
Case
HTSSOP28
On-state resistance
0.1Ω
Kind of package
tube
Operating temperature
-40...150°C
Application
automotive industry
Supply voltage
  • 3...60V DC
Gross weight0.099 g
Certificates
See other products in this category: Power switches - integrated circuits NXP,
*
MC33XS2410EL
0 in TME stock
Net price for quantities from 50 pcs - 6.83 USDGross price for quantities from 50 pcs - 6.83 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.