+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | driver | |
Topology | H-bridge | |
Kind of integrated circuit | high-side, low-side | |
Case | W | |
Output current | 5A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | DC motors | |
Maximum output current | 5A |