+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | power switch | |
Kind of integrated circuit | high-side | |
Output current | 3.9A | |
Number of channels | 6 | |
Kind of output | N-Channel | |
Mounting | SMD | |
Case | HSOP32 | |
On-state resistance | 40mΩ | |
Kind of package | tube | |
Operating temperature | -40...125°C |