+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC14ADTR2G-Q

IC: digital; inverter,Schmitt trigger; Ch: 6; IN: 6; CMOS; SMD; 1uA

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC14ADTR2G-Q
TME Symbol:
MC74HC14ADTR2G-Q

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
inverter, Schmitt trigger
Number of channels
6
Number of inputs
6
Technology
CMOS
Mounting
SMD
Case
TSSOP14
Operating temperature
-55...125°C
Quiescent current
1µA
Family
HC
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Gates, inverters ONSEMI,
*
MC74HC14ADTR2G-Q
0 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.44 USDGross price for quantities from 10 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.22 USDGross price for quantities from 250 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.