+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | digital | |
Kind of integrated circuit | parallel in, shift register | |
Number of channels | 1 | |
Mounting | SMD | |
Case | SOIC14 | |
Family | HC | |
Operating temperature | -55...125°C | |
Kind of output | push-pull | |
Number of inputs | 2 | |
Number of outputs | 8 | |
Trigger | positive-edge-triggered |