+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | multiplexer | |
Kind of integrated circuit | demultiplexer, multiplexer | |
Output configuration | SP4T | |
Number of channels | 2 | |
Case | TSSOP16 | |
Mounting | SMD | |
Operating temperature | -55...125°C | |
Quiescent current | 80µA |