+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC74HC4851AMN1TWG-Q

IC: multiplexer; demultiplexer,multiplexer; Ch: 1; IN: 8; SMD; OUT: 1

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC74HC4851AMN1TWG-Q
TME Symbol:
MC74HC4851AMN1TWGQ

Specification

Manufacturer
ONSEMI
Type of integrated circuit
multiplexer
Kind of integrated circuit
demultiplexer, multiplexer
Number of channels
1
Number of inputs
8
Mounting
SMD
Operating temperature
-55...125°C
Number of outputs
1
Supply voltage
  • 2...6V
Gross weight1 g
Certificates
See other products in this category: Decoders, multiplexers, switches ONSEMI,
*
MC74HC4851AMN1TWG-Q
0 in TME stock
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.24 USDGross price for quantities from 250 pcs - 0.24 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.