+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MC9S12XDT256CAL

IC: microcontroller; LQFP112; Features: PoR,PWM,watchdog; 80MHz


Manufacturer: NXP

Manufacturer part number:
MC9S12XDT256CAL
TME Symbol:
MC9S12XDT256CAL-0

Specification

Manufacturer
NXP
Type of integrated circuit
microcontroller
Case
LQFP112
Mounting
SMD
Operating temperature
-40...85°C
Number of 16bit timers
5
Kind of core
16-bit
Clock frequency
80MHz
Interface
  • CAN
  • I2C
  • IrDA
  • SPI
Integrated circuit features
  • PoR
  • PWM
  • watchdog
Gross weight0.41 g
See other products in this category: ARM NXP microcontrollers NXP,
*
MC9S12XDT256CAL
1320 in an external stock
Net price for quantities from 60 pcs - 32.69 USDGross price for quantities from 60 pcs - 32.69 USD
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.