+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611605R1100

Mounting unit; 22mm; front fixing; for 3-contact elements


Manufacturer: ABB

Manufacturer part number:
1SFA611605R1100
TME Symbol:
MCBH-00

Specification

Manufacturer
ABB
Type of switch accessories
mounting unit
Switch standard
22mm
Mounting
front fixing
Related items
KP6, KPR, M2S, M3S, MJS, ML1, MP, MPD, MPM, MTS
Application
for 3-contact elements
Gross weight7.81 g
Certificates
EAN code7320500307465
See other products in this category: Panel Mount Accessories ABB,
*
1SFA611605R1100
983 in TME stock
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 30 pcs - 1.06 USDGross price for quantities from 30 pcs - 1.06 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcs