+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2022-330E/SL

IC: interface; transceiver; 20kbps; 5.5÷18VDC; LIN,USART; SMD; SO14


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2022-330E/SL
TME Symbol:
MCP2022-330ESL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
20kbps
Mounting
SMD
Case
SO14
Integrated circuit features
RESET output
Operating temperature
-40...125°C
Kind of package
tube
Output voltage
3.3V DC
Manufacturer standard package
57pcs.
Part status
Not recommended for new designs
Supply voltage
  • 5.5...18V DC
Interface
  • LIN
  • USART
Gross weight0.138 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2022-330E/SL
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.72 USDGross price for quantities from 10 pcs - 1.72 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.