+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4561-104E/MS

IC: digital potentiometer; I2C,serial; MSOP8; SMD; Ch: 1; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4561-104E/MS
TME Symbol:
MCP4561-104E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Case
MSOP8
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Number of channels
1
Kind of package
tube
Interface
  • I2C
  • serial
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4561-104E/MS
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.
Net price for quantities from 600 pcs - 0.62 USDGross price for quantities from 600 pcs - 0.62 USD