+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4631-103E/ST

IC: digital potentiometer; I2C; 10kΩ; 7bit; TSSOP14; SMD; Ch: 2; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4631-103E/ST
TME Symbol:
MCP4631-103EST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital potentiometer
Interface
I2C
Resistance
10kΩ
Converter resolution
7bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...125°C
Manufacturer standard package
96pcs.
Number of channels
2
Kind of package
tube
Number of positions
128
Max INL
±0.5LSB
Max DNL
±0.25LSB
Supply voltage
  • 1.8...5.5V
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4631-103E/ST
614 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 1.06 USDGross price for quantities from 10 pcs - 1.06 USD
Net price for quantities from 25 pcs - 1.01 USDGross price for quantities from 25 pcs - 1.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 96 pcs