+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP4662-103E/UN

IC: rheostat; I2C; 10kΩ; 8bit; MSOP10; SMD; Ch: 2; tube; 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP4662-103E/UN
TME Symbol:
MCP4662-103EUN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
rheostat
Interface
I2C
Resistance
10kΩ
Converter resolution
8bit
Case
MSOP10
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Number of channels
2
Kind of package
tube
Number of positions
256
Max INL
±1LSB
Max DNL
±0.5LSB
Supply voltage
  • 2.7...5.5V
Gross weight0.725 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital potentiometers MICROCHIP TECHNOLOGY,
*
MCP4662-103E/UN
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.43 USDGross price for quantities from 25 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.27 USDGross price for quantities from 100 pcs - 1.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.