+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP65R41T-2402E/CHY

IC: comparator; low-power; Cmp: 1; 4us; 1.8÷5.5V; SMT; SOT23-6; 1pA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP65R41T-2402E/CHY
TME Symbol:
MCP65R41T-2402ECHY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
4µs
Operating voltage
1.8...5.5V
Mounting
SMT
Case
SOT23-6
Operating temperature
-40...125°C
Input offset voltage
10mV
Kind of package
reel, tape
Kind of output
push-pull
Input offset current
1pA
Manufacturer standard package
3000pcs.
Gross weight0.151 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: SMD comparators MICROCHIP TECHNOLOGY,
*
MCP65R41T-2402E/CHY
192 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.61 USDGross price for quantities from 100 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.