+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP73871-2AAI/ML

IC: PMIC; battery charging controller; 4.2V; 1 x Li-Ion / Li-Po

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP73871-2AAI/ML
TME Symbol:
MCP73871-2AAI

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
Output voltage
4.2V
Number of rechargeable batteries
1 x Li-Ion / Li-Po
Case
QFN20
Output voltage tolerance
±0.5%
Operating temperature
-40...85°C
Kind of package
tube
Interface
USB
Manufacturer standard package
91pcs.
Integrated circuit features
  • max. thermal regulation
  • temperature monitor
Supply voltage
  • 4.4...6V DC
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Battery and battery cells controllers MICROCHIP TECHNOLOGY,
*
MCP73871-2AAI/ML
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.16 USDGross price for quantities from 25 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.