+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCR100-3

Thyristor: standard; 100V; Ifmax: 0.8A; Igt: 0.2mA; TO92; THT; bulk


Manufacturer: CDIL

Manufacturer part number:
MCR100-3
TME Symbol:
MCR100-3-CDI

Specification

Manufacturer
CDIL
Type of thyristor
standard
Max. off-state voltage
0.1kV
Max. load current
0.8A
Gate current
0.2mA
Case
TO92
Mounting
THT
Max. forward impulse current
10A
Kind of package
bulk
Gross weight0.206 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD/THT thyristors CDIL,
*
MCR100-3
1952 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.08 USDGross price for quantities from 25 pcs - 0.08 USD
Net price for quantities from 100 pcs - 0.07 USDGross price for quantities from 100 pcs - 0.07 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 1 000 pcs