+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCX-B/SMA-B-150

Cable-adapter; 150mm; MCX-B,SMA-B; -40÷85°C


Manufacturer: SR PASSIVES

Manufacturer part number:
MCX-B/SMA-B-150
TME Symbol:
MCX-B/SMA-B-150

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
cable - adapter
Cable length
0.15m
Operating temperature
-40...85°C
Cable/adapter structure
  • MCX-B
  • SMA-B
Gross weight6.49 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
MCX-B/SMA-B-150
1 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 10 pcs - 2.32 USDGross price for quantities from 10 pcs - 2.32 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.79 USDGross price for quantities from 500 pcs - 1.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 200 pcs