+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCZ33999EK

IC: power switch; low-side; 0.9÷2.5A; Ch: 16; N-Channel; SMD; SO54-W

Manufacturer: NXP

Manufacturer part number:
MCZ33999EK
TME Symbol:
MCZ33999EK

Specification

Manufacturer
NXP
Type of integrated circuit
power switch
Kind of integrated circuit
low-side
Output current
0.9...2.5A
Number of channels
16
Kind of output
N-Channel
Mounting
SMD
Case
SO54-W
On-state resistance
0.55Ω
Kind of package
tube
Integrated circuit features
24bit SPI
Supply voltage
  • 5...27V DC
Gross weight1 g
Certificates
See other products in this category: Power switches - integrated circuits NXP,
*
MCZ33999EK
0 in TME stock
Net price for quantities from 26 pcs - 8.40 USDGross price for quantities from 26 pcs - 8.40 USD
No. of pieces (Multiplicity: 26)
Minimum order quantity: 26.
Multiplicity: 26.