+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ME2-CO

Sensor: gas; carbon monoxide (CO); Range: 0÷1000ppm; ME2


Manufacturer: WINSEN

Manufacturer part number:
ME2-CO
TME Symbol:
ME2-CO

Specification

Manufacturer
WINSEN
Type of sensor
gas
Detected gas
carbon monoxide (CO)
Measuring range
0...1000ppm
Manufacturer series
ME2
Related items
ZE03-PIN
Electrical mounting
Press-Fit
Gross weight4.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Gas Sensors WINSEN,
See other products from this series.:
*
ME2-CO
0 in TME stock
Net price for quantities from 1 pcs - 9.99 USDGross price for quantities from 1 pcs - 9.99 USD
Net price for quantities from 10 pcs - 9.19 USDGross price for quantities from 10 pcs - 9.19 USD
Net price for quantities from 100 pcs - 8.19 USDGross price for quantities from 100 pcs - 8.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.