+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1IS11-22.5

Button; LED; round; transparent; Ø6.5mm; polycarbonate; H: 22.5mm


Manufacturer: MEC

Manufacturer part number:
1IS11-22.5
TME Symbol:
MEC1IS11-22.5

Specification

Manufacturer
MEC
Type of switch accessories
button
Illumination
LED
Button shape
round
Key button colour
transparent
Button size
Ø6.5mm
Material
polycarbonate
Button marking
blank
Height
22.5mm
Gross weight5 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1IS11-22.5
0 in TME stock
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
Net price for quantities from 2000 pcs - 0.18 USDGross price for quantities from 2000 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 000.
Multiplicity: 100.