+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MEC | |
Type of switch accessories | button | |
Illumination | LED | |
Button shape | round | |
Key button colour | black | |
Button size | Ø6.5mm | |
Material | polycarbonate | |
Button marking | blank | |
Height | 12mm |