+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SS09-15.0

Button; round; black; Ø6.5mm; 5G; H: 15mm


Manufacturer: MEC

Manufacturer part number:
1SS09-15.0
TME Symbol:
MEC1SS09-15.0

Specification

Manufacturer
MEC
Type of switch accessories
button
Button shape
round
Key button colour
black
Button size
Ø6.5mm
Related items
MEC5GSH935, MEC5GTH935
Application - series/manufacturer
5G
Height
15mm
Gross weight0.28 g
Certificates
See other products in this category: Microswitches TACT MEC,
*
1SS09-15.0
493 in TME stock
Net price for quantities from 1 pcs - 0.23 USDGross price for quantities from 1 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.21 USDGross price for quantities from 25 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.17 USDGross price for quantities from 2000 pcs - 0.17 USD
Net price for quantities from 5000 pcs - 0.16 USDGross price for quantities from 5000 pcs - 0.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs