+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5GSH93522

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; LED; green


Manufacturer: MEC

Manufacturer part number:
5GSH93522
TME Symbol:
MEC5GSH93522

Specification

Manufacturer
MEC
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
LED
Backlight colour
green
Operating Force
3.5N
Body dimensions
10x10x8.5mm
Switching method
OFF-(ON)
Terminal pitch
12.5x7.62mm
Manufacturer series
5G
Operating temperature
-30...85°C
Button shape
round
Key stroke
1mm
Leads
for PCB
Max. contact resistance:
30mΩ
Min. insulation resistance
10MΩ
IP rating
IP67
Mechanical durability
10000000 cycles
Gross weight0.74 g
Certificates
See other products in this category: Microswitches TACT MEC,
See other products from this series.:
*
5GSH93522
250 in TME stock
Net price for quantities from 1 pcs - 3.54 USDGross price for quantities from 1 pcs - 3.54 USD
Net price for quantities from 25 pcs - 3.13 USDGross price for quantities from 25 pcs - 3.13 USD
Net price for quantities from 50 pcs - 2.94 USDGross price for quantities from 50 pcs - 2.94 USD
Net price for quantities from 100 pcs - 2.81 USDGross price for quantities from 100 pcs - 2.81 USD
Net price for quantities from 200 pcs - 2.72 USDGross price for quantities from 200 pcs - 2.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs