+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MFA600A 1600V

Module: diode-thyristor; 1.6kV; 600A; 60MM; Ufmax: 1.35V; Ifsm: 16kA

Manufacturer: HUAJING

Manufacturer part number:
MFA600A 1600V
TME Symbol:
MFA600A1600V-HUA

Specification

Manufacturer
HUAJING
Type of semiconductor module
diode-thyristor
Semiconductor structure
common anode, double
Max. off-state voltage
1.6kV
Load current
600A
Case
60MM
Max. forward voltage
1.35V
Max. forward impulse current
16kA
Gate current
200mA
Electrical mounting
FASTON connectors, screw
Threshold on-voltage
0.8V
Mechanical mounting
screw
Gross weight1.5291 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode - thyristor modules HUAJING,
*
MFA600A 1600V
7 in TME stock
Net price for quantities from 1 pcs - 227.26 USDGross price for quantities from 1 pcs - 227.26 USD
Net price for quantities from 2 pcs - 200.23 USDGross price for quantities from 2 pcs - 200.23 USD
Net price for quantities from 6 pcs - 180.21 USDGross price for quantities from 6 pcs - 180.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.