+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59510

Rivet; aluminium; Rivet diam: 4.8mm; L.rivet: 10mm; 50pcs.


Manufacturer: MEGA

Manufacturer part number:
59510
TME Symbol:
MGA-59510

Specification

Manufacturer
MEGA
Type of mounting element
rivet
Material
aluminium
Rivet diameter
4.8mm
Rivet length
10mm
Quantity in set/package
50pcs.
Gross weight116.21 g
EAN code5903755595102
See other products in this category: Metal rivets MEGA,
*
59510
6 in TME stock
Net price for quantities from 5 pcg - 1.37 USDGross price for quantities from 5 pcg - 1.37 USD
Net price for quantities from 15 pcg - 1.24 USDGross price for quantities from 15 pcg - 1.24 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcg