+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC-100

Wire: microphone cable; 2x0.23mm2; black; Cu; -25÷65°C; Øcable: 6mm


Manufacturer: REDS MUSIC

Manufacturer part number:
MIC-100
TME Symbol:
MIC-100/500

Specification

Manufacturer
REDS MUSIC
Type of wire
microphone cable
Cable structure
2x0.23mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Core section
0.23mm2
Operating temperature
-25...65°C
Shield structure
braid made of copper wires, shielded
Wire insulation material
PVC
Package contents
500m
Number of cores
2
Cable external diameter
6mm
Cable application
instruments wiring
Gross weight49.8 g
Certificates
EAN code5903867427131
See other products in this category: Microphone Cables REDS MUSIC,
*
MIC-100
519 in TME stock
Net price for quantities from 1 m - 2.46 USDGross price for quantities from 1 m - 2.46 USD
Net price for quantities from 25 m - 2.21 USDGross price for quantities from 25 m - 2.21 USD
Net price for quantities from 50 m - 2.04 USDGross price for quantities from 50 m - 2.04 USD
Net price for quantities from 500 m - 1.15 USDGross price for quantities from 500 m - 1.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 500 m