+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | driver | |
Topology | boost | |
Case | TSOT23-5 | |
Output current | 1.2A | |
Output voltage | 34V | |
Number of channels | 1 | |
Integrated circuit features | PWM | |
Mounting | SMD | |
Operating temperature | -40...125°C | |
Operating voltage | 2.5...10V | |
Input voltage | 2.5...10V | |
Frequency | 1.2MHz | |
Kind of package | reel, tape | |
Manufacturer standard package | 3000pcs. |