+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PIZZATO ELETTRICA | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 5A / 250V AC | |
DC contacts rating @R | 4A / 24V DC | |
Switches features | with longitudinal roller | |
Contacts configuration | SPDT | |
Switching method | ON-(ON) | |
Number of positions | 2 | |
Manufacturer series | MK | |
Stable positions number | 1 | |
IP rating | IP40 | |
Leads | connectors, curved | |
Leads dimensions | 6.3mm | |
Body dimensions | 49.2x17.4x24.3mm | |
Mechanical durability | 10000000 cycles | |
Operating temperature | -25...85°C | |
Operating Force | 4N | |
Lever length | 33.6mm |