+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKW36A512VFT4

5dBm; UART; SMD; 1Mbps; f: 2.4GHz; Band: 2.4GHz


Manufacturer: NXP

Manufacturer part number:
MKW36A512VFT4
TME Symbol:
MKW36A512VFT-NXP-1

Specification

Manufacturer
NXP
Transmitter output power
5dBm
Interface
UART
Mounting
SMD
Data transfer rate
1Mbps
Frequency
2.4GHz
Band
2.4GHz
Operating temperature
-40...105°C
Gross weight0.12 g
See other products in this category: IoT (WiFi/Bluetooth) modules NXP
*
MKW36A512VFT4
Product withdrawn from the offer
Use the specification table below to search for similar products