+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1SFA611400R1001

Control lamp; 22mm; ML1; Illumin: MLB-1; Ø22.5mm; IP66; red


Manufacturer: ABB

Manufacturer part number:
1SFA611400R1001
TME Symbol:
ML1-100R

Specification

Manufacturer
ABB
Type of light indictaor
control lamp
Switch standard
22mm
Manufacturer series
ML1
Illumination
MLB-1
Mounting hole dimensions
Ø22.5mm
IP rating
IP66
Lamp colour
red
Kind of indicator
flat
Operating temperature
-25...70°C
Caution!
  • Illuminating unit has to be ordered separately
Gross weight9.56 g
Certificates
EAN code7320500306154
See other products in this category: Panel Mount Accessories ABB,
See other products from this series.:
*
1SFA611400R1001
16 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 5 pcs - 7.54 USDGross price for quantities from 5 pcs - 7.54 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.