+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SICK
Alternative designations: 1216081
Manufacturer | SICK | |
Type of sensor | safety light grid | |
Height | 1175mm | |
Range | 5m | |
IP rating | IP65, IP67 | |
Manufacturer series | MLG-2 | |
Operating temperature | -30...55°C | |
Operation mode | transmitter-receiver | |
Resolution | 25mm | |
Body material | aluminium | |
Output configuration | PNP/NPN/push pull | |
Electrical connection | M12 4pin D coded, M12 5pin, M12 8pin | |
Interface | IO-Link |