+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMA36-12-I

Encoder: absolute; Usup: 12÷26VDC; 4096imp/revol; IP54; -25÷55°C


Manufacturer: WObit

Manufacturer part number:
MMA36-12-I
TME Symbol:
MMA36-12-I

Specification

Manufacturer
WObit
Type of encoder
absolute
Resolution
4096imp/revol.
Output configuration
analogue 4-20mA
IP rating
IP54
Operating temperature
-25...55°C
Sensors features
shaft 6mm
Supply voltage
  • 12...26V DC
Gross weight157.7 g
Certificates
See other products in this category: Encoders WObit,
*
MMA36-12-I
13 in TME stock
Net price for quantities from 1 pcs - 52.65 USDGross price for quantities from 1 pcs - 52.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.