+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMCX-SMA-100

Cable-adapter; 100mm; MMCX,SMA; -40÷85°C; RG174


Manufacturer: SR PASSIVES

Manufacturer part number:
MMCX-SMA-100
TME Symbol:
MMCX-SMA-100

Specification

Manufacturer
SR PASSIVES
Type of communications modules accessories
cable - adapter
Cable length
0.1m
Operating temperature
-40...85°C
Kind of cable
RG174
Cable/adapter structure
  • MMCX
  • SMA
Gross weight5.4 g
Certificates
See other products in this category: GPS antennas SR PASSIVES,
*
MMCX-SMA-100
0 in TME stock
Net price for quantities from 1 pcs - 3.81 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 2.82 USDGross price for quantities from 10 pcs - 2.82 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 500 pcs - 2.23 USDGross price for quantities from 500 pcs - 2.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs