+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMS 228 T

Switch: slide; Pos: 2; SPDT; 0.3A/6VDC; ON-ON; PCB; Leads: flat pin


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MMS 228 T
TME Symbol:
MMS228T

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.3A / 6V DC
Switching method
ON-ON
Mounting
PCB
Leads
flat pin
Body dimensions
13x3.6x3.5mm
Max. contact resistance:
70mΩ
Manufacturer series
MMS
Contact plating
silver plated
Terminal pitch
2mm
Mechanical durability
10000 cycles
Illumination
none
Body colour
black
Operating temperature
-40...85°C
Gross weight0.397 g
Certificates
See other products in this category: Slide Switches KNITTER-SWITCH,
See other products from this series.:
*
MMS 228 T
650 in TME stock
Net price for quantities from 1 pcs - 2.20 USDGross price for quantities from 1 pcs - 2.20 USD
Net price for quantities from 10 pcs - 1.62 USDGross price for quantities from 10 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.45 USDGross price for quantities from 50 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.39 USDGross price for quantities from 100 pcs - 1.39 USD
Net price for quantities from 900 pcs - 1.20 USDGross price for quantities from 900 pcs - 1.20 USD
Net price for quantities from 1800 pcs - 1.15 USDGross price for quantities from 1800 pcs - 1.15 USD
Net price for quantities from 2700 pcs - 1.12 USDGross price for quantities from 2700 pcs - 1.12 USD
Net price for quantities from 4500 pcs - 1.08 USDGross price for quantities from 4500 pcs - 1.08 USD
Net price for quantities from 6300 pcs - 1.06 USDGross price for quantities from 6300 pcs - 1.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 900 pcs