+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KNITTER-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | 4PDT | |
AC contacts rating @R | 0.5A / 100V AC | |
DC contacts rating @R | 1A / 25V DC | |
Switching method | ON-(ON) | |
Illumination | none | |
Leads | flat pin | |
Max. contact resistance: | 10mΩ | |
Operating Force | 3N | |
Mechanical durability | 30000 cycles | |
Button shape | prominent, square | |
Body colour | black | |
Body material | polyamide 66 | |
Contact plating | silver plated | |
Actuator colour | white | |
Button marking | blank | |
Terminal pitch | 4mm | |
Mounting | PCB, THT | |
Body dimensions | 30x7x9mm | |
Button height | 18mm | |
Button shape | square | |
Manufacturer series | MPBS | |
Key stroke | 4.7mm | |
Operating temperature | -10...60°C |