+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPG 206 R

Switch: push-button; Pos: 2; DPDT; 6A/125VAC; 6A/6VDC; ON-(ON); MPG


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MPG 206 R
TME Symbol:
MPG206R

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPDT
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
6A / 6V DC
Switching method
ON-(ON)
Illumination
none
Leads
flat pin
Max. contact resistance:
20mΩ
Operating Force
15N
Mechanical durability
30000 cycles
Button shape
high, round
Mounting hole dimensions
Ø12.5mm
Body colour
black
Body material
plastic
Contact plating
silver plated
Button marking
blank
Terminal pitch
4.3mm
Mounting
screw
Body dimensions
12x13x13mm
Button height
7mm
Button shape
round
Manufacturer series
MPG
Key stroke
3.5mm
Operating temperature
-45...140°C
Gross weight17.63 g
Certificates
See other products in this category: Standard Switches KNITTER-SWITCH,
See other products from this series.:
*
MPG 206 R
69 in TME stock
Net price for quantities from 1 pcs - 14.54 USDGross price for quantities from 1 pcs - 14.54 USD
Net price for quantities from 5 pcs - 13.58 USDGross price for quantities from 5 pcs - 13.58 USD
Net price for quantities from 10 pcs - 12.91 USDGross price for quantities from 10 pcs - 12.91 USD
Net price for quantities from 25 pcs - 11.84 USDGross price for quantities from 25 pcs - 11.84 USD
Net price for quantities from 50 pcs - 11.09 USDGross price for quantities from 50 pcs - 11.09 USD
Net price for quantities from 100 pcs - 10.59 USDGross price for quantities from 100 pcs - 10.59 USD
Net price for quantities from 200 pcs - 10.05 USDGross price for quantities from 200 pcs - 10.05 USD
Net price for quantities from 300 pcs - 9.74 USDGross price for quantities from 300 pcs - 9.74 USD
Net price for quantities from 400 pcs - 9.51 USDGross price for quantities from 400 pcs - 9.51 USD
Net price for quantities from 500 pcs - 9.33 USDGross price for quantities from 500 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcsCardboard = 100 pcs