+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MPXA6115A6U

Sensor: pressure; 15÷115kPa; absolute; OUT: analogue voltage; SMD

Manufacturer: NXP (FREESCALE)

Manufacturer part number:
MPXA6115A6U
TME Symbol:
MPXA6115A6U

Specification

Manufacturer
NXP (FREESCALE)
Type of sensor
pressure
Pressure measuring range
15...115kPa
Operation mode
absolute
Output configuration
analogue voltage
Mounting
SMD
Supply voltage
  • 4.75...5.25V DC
Output configuration
Design
Gross weight1.07 g
Certificates
See other products in this category: Pressure Sensors NXP (FREESCALE),
*
MPXA6115A6U
0 in TME stock
Net price for quantities from 400 pcs - 19.09 USDGross price for quantities from 400 pcs - 19.09 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.