+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MQ-4

Sensor: gas; methane (CH4); Range: 300÷10000ppm; MQ-4


Manufacturer: WINSEN

Manufacturer part number:
MQ-4
TME Symbol:
MQ-4

Specification

Manufacturer
WINSEN
Type of sensor
gas
Detected gas
methane (CH4)
Measuring range
300...10000ppm
Manufacturer series
MQ-4
Gross weight4.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Gas Sensors WINSEN,
See other products from this series.:
*
MQ-4
18 in TME stock
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 10 pcs - 1.81 USDGross price for quantities from 10 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.