+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

250.663

Holder; ABS; black; H: 32mm; L: 75mm; W: 12mm; handle

Manufacturer: MENTOR

Manufacturer part number:
250.663
TME Symbol:
MR-250.663

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
ABS
Colour
black
Height
32mm
Length
75mm
Width
12mm
Trade name
handle
Gross weight14.11 g
Certificates
See other products in this category: Handles MENTOR
*
250.663
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 20 pcs