+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

270.1

Holder; chromium plated steel; chromium plated; H: 30mm; W: 11mm

Manufacturer: MENTOR

Manufacturer part number:
270.1
TME Symbol:
MR-270.1

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
chromium plated steel
Colour
chromium plated
Height
30mm
Width
11mm
Mounting holes pitch
55mm
Trade name
handle
Gross weight31.64 g
Certificates
See other products in this category: Handles MENTOR,
*
270.1
0 in TME stock
Net price for quantities from 1 pcs - 5.89 USDGross price for quantities from 1 pcs - 5.89 USD
Net price for quantities from 10 pcs - 5.30 USDGross price for quantities from 10 pcs - 5.30 USD
Net price for quantities from 20 pcs - 4.26 USDGross price for quantities from 20 pcs - 4.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs