+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3044.0665

Holder; polypropylene; black; H: 18.7mm; L: 83.1mm; W: 13.7mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3044.0665
TME Symbol:
MR-3044.0665

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
polypropylene
Colour
black
Height
18.7mm
Length
83.1mm
Width
13.7mm
Trade name
handle
Gross weight4.117 g
Certificates
See other products in this category: Handles MENTOR,
*
3044.0665
774 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 10 pcs - 2.03 USDGross price for quantities from 10 pcs - 2.03 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs