+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3044.1380

Holder; polypropylene; black; H: 38.7mm; L: 174mm; W: 29mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3044.1380
TME Symbol:
MR-3044.1380

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
polypropylene
Colour
black
Height
38.7mm
Length
174mm
Width
29mm
Trade name
handle
Gross weight39.42 g
Certificates
See other products in this category: Handles MENTOR,
*
3044.1380
113 in TME stock
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 10 pcs - 4.16 USDGross price for quantities from 10 pcs - 4.16 USD
Net price for quantities from 25 pcs - 3.08 USDGross price for quantities from 25 pcs - 3.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs