+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3263.1033

Holder; polyamide; black; H: 20mm; L: 130mm; W: 91mm; handle

Manufacturer: MENTOR

Manufacturer part number:
3263.1033
TME Symbol:
MR-3263.1033

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
polyamide
Colour
black
Height
20mm
Length
0.13m
Width
91mm
Trade name
handle
Gross weight73 g
Certificates
See other products in this category: Handles MENTOR,
*
3263.1033
7 in TME stock
Net price for quantities from 1 pcs - 15.47 USDGross price for quantities from 1 pcs - 15.47 USD
Net price for quantities from 10 pcs - 10.25 USDGross price for quantities from 10 pcs - 10.25 USD
Net price for quantities from 20 pcs - 7.17 USDGross price for quantities from 20 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs