+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3268.1111

Holder; aluminium; grey; H: 40mm; L: 57.5mm; W: 12.2mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3268.1111
TME Symbol:
MR-3268.1111

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
grey
Height
40mm
Length
57.5mm
Width
12.2mm
Trade name
handle
Gross weight40.96 g
Certificates
See other products in this category: Handles MENTOR,
*
3268.1111
3 in TME stock
Net price for quantities from 1 pcs - 8.99 USDGross price for quantities from 1 pcs - 8.99 USD
Net price for quantities from 10 pcs - 5.99 USDGross price for quantities from 10 pcs - 5.99 USD
Net price for quantities from 20 pcs - 4.04 USDGross price for quantities from 20 pcs - 4.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs