+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3271.1093

Holder; aluminium; black; H: 28mm; L: 98mm; W: 10mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3271.1093
TME Symbol:
MR-3271.1093

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
black
Height
28mm
Length
98mm
Width
10mm
Trade name
handle
Gross weight23.24 g
Certificates
See other products in this category: Handles MENTOR,
*
3271.1093
6 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 3.98 USDGross price for quantities from 10 pcs - 3.98 USD
Net price for quantities from 20 pcs - 2.99 USDGross price for quantities from 20 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs