+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3277.0883

Holder; aluminium; black; H: 29mm; L: 96mm; W: 12mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3277.0883
TME Symbol:
MR-3277.0883

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
black
Height
29mm
Length
96mm
Width
12mm
Trade name
handle
Gross weight33.7 g
Certificates
See other products in this category: Handles MENTOR,
*
3277.0883
59 in TME stock
Net price for quantities from 1 pcs - 6.55 USDGross price for quantities from 1 pcs - 6.55 USD
Net price for quantities from 10 pcs - 5.90 USDGross price for quantities from 10 pcs - 5.90 USD
Net price for quantities from 30 pcs - 4.36 USDGross price for quantities from 30 pcs - 4.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs