+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3277.1003

Holder; aluminium; black; H: 39mm; L: 108mm; W: 12mm; handle


Manufacturer: MENTOR

Manufacturer part number:
3277.1003
TME Symbol:
MR-3277.1003

Specification

Manufacturer
MENTOR
Type of mounting element
holder
Material
aluminium
Colour
black
Height
39mm
Length
108mm
Width
12mm
Trade name
handle
Gross weight40.1 g
Certificates
See other products in this category: Handles MENTOR,
*
3277.1003
198 in TME stock
Net price for quantities from 1 pcs - 7.32 USDGross price for quantities from 1 pcs - 7.32 USD
Net price for quantities from 10 pcs - 6.59 USDGross price for quantities from 10 pcs - 6.59 USD
Net price for quantities from 30 pcs - 4.95 USDGross price for quantities from 30 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs